PJRAN1X1U04X | ||
---|---|---|
DigiKey Part Number | PJRAN1X1U04X-ND | |
Manufacturer | ||
Manufacturer Product Number | PJRAN1X1U04X | |
Description | CONN RCA JACK MONO 3.2MM R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | PJRAN1X1U04X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.134" (3.40mm ID), 0.328" (8.33mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Yellow | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 34VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Yellow | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.66800 | ¥76.68 |
25 | ¥7.34240 | ¥183.56 |
50 | ¥7.18160 | ¥359.08 |
100 | ¥6.85480 | ¥685.48 |
250 | ¥6.20168 | ¥1,550.42 |
500 | ¥5.74654 | ¥2,873.27 |