EN3C12M26SX | |
---|---|
DigiKey Part Number | SC2493-ND |
Manufacturer | |
Manufacturer Product Number | EN3C12M26SX |
Description | CONN PLUG MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.160" ~ 0.265" (4.06mm ~ 6.73mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.84000 | ¥153.84 |
10 | ¥134.72400 | ¥1,347.24 |
100 | ¥120.58630 | ¥12,058.63 |