
EN3BOOTL | |
|---|---|
DigiKey Part Number | EN3BOOTL-ND |
Manufacturer | |
Manufacturer Product Number | EN3BOOTL |
Description | CONN BOOT BLACK FOR EN3 LARGE OD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Category | For Use With/Related Products EN3® Connectors |
Manufacturer Switchcraft Inc. | Material Thermoplastic Rubber |
Series | Features Strain Relief |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Boot |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥22.37150 | ¥2,237.15 |















