
EN3CLAMPX | |
|---|---|
DigiKey Part Number | SC1842-ND |
Manufacturer | |
Manufacturer Product Number | EN3CLAMPX |
Description | CONN BACKSHELL W/CLMP GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Connector Backshell, Cable Clamp |
Category | Material Thermoplastic |
Manufacturer Switchcraft Inc. | Color Gray |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | For Use With/Related Products Cord Connectors |
Type Backshell, Cable Clamp | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥8.95650 | ¥895.65 |















