EN3CAPC | ||
---|---|---|
DigiKey Part Number | SC2497-ND | |
Manufacturer | ||
Manufacturer Product Number | EN3CAPC | |
Description | CONN COVER BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | EN3CAPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | EN3® Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Elastomer | |
Features | Contains Strap with Ring, Weathertight | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.07000 | ¥22.07 |
10 | ¥20.04400 | ¥200.44 |
100 | ¥17.66190 | ¥1,766.19 |
1,000 | ¥13.62804 | ¥13,628.04 |