
EN3C2FCX | |
|---|---|
DigiKey Part Number | SC2877-ND |
Manufacturer | |
Manufacturer Product Number | EN3C2FCX |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 2 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.265" (4.06mm ~ 6.73mm) |
Termination Crimp | Operating Temperature -40°C ~ 65°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Elastomer |
Shell Material Thermoplastic | Applications General Purpose, Instrumentation, Marine, Medical |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.52000 | ¥113.52 |
| 10 | ¥96.49900 | ¥964.99 |
| 25 | ¥90.45720 | ¥2,261.43 |
| 50 | ¥86.13800 | ¥4,306.90 |
| 100 | ¥82.02740 | ¥8,202.74 |
| 300 | ¥75.91290 | ¥22,773.87 |
| 500 | ¥73.22826 | ¥36,614.13 |
| 1,000 | ¥69.73758 | ¥69,737.58 |











