



35RAPC2BH3 | |
|---|---|
DigiKey Part Number | SC1465-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC2BH3 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC2BH3 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥26.50500 | ¥265.05 |
| 25 | ¥24.84320 | ¥621.08 |
| 50 | ¥23.65380 | ¥1,182.69 |
| 100 | ¥22.52500 | ¥2,252.50 |
| 250 | ¥21.11396 | ¥5,278.49 |
| 560 | ¥19.94634 | ¥11,169.95 |
| 1,120 | ¥18.99493 | ¥21,274.32 |
| 2,800 | ¥17.80690 | ¥49,859.32 |












