35HDBNS | ||
---|---|---|
DigiKey Part Number | SC1573-ND | |
Manufacturer | ||
Manufacturer Product Number | 35HDBNS | |
Description | CONN PLUG STEREO 3.5MM 3COND | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube | |
Housing Material | Brass | |
Contact Material | Brass | |
Cable Opening | 0.175" (4.44mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥66.65200 | ¥666.52 |
25 | ¥64.08560 | ¥1,602.14 |
50 | ¥61.52240 | ¥3,076.12 |
100 | ¥58.10410 | ¥5,810.41 |
300 | ¥52.97710 | ¥15,893.13 |
500 | ¥52.74506 | ¥26,372.53 |