
35RAPC7J | |
|---|---|
DigiKey Part Number | 35RAPC7J-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC7J |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RAPC7J Models |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Silver |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Liquid Crystal Polymer (LCP) |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Actual Diameter 0.142" (3.60mm) | Base Product Number |
Number of Positions/Contacts 2 Sets of 3 Conductors, 8 Contacts |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥76.04710 | ¥7,604.71 |





