3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
35HDRANN
35HDRANN

35HDRANN

DigiKey Part Number
SC1454-ND
Manufacturer
Manufacturer Product Number
35HDRANN
Description
CONN PLUG STEREO 3.5MM RA 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Shielded
Series
Voltage - Rated
250VAC, 140VDC
Packaging
Bulk
Current Rating (Amps)
4 A
Part Status
Active
Mating Length/Depth
0.510" (13.00mm)
Connector Type
Phone Plug
Contact Material - Plating
Nickel
Gender
Male
Body Material
Brass
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Silver
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Actual Diameter
0.138" (3.50mm)
Housing Material
Brass
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Cable Opening
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.86000¥221.86
10¥188.55200¥1,885.52
25¥176.74560¥4,418.64
50¥168.31300¥8,415.65
100¥160.28420¥16,028.42
300¥148.34080¥44,502.24
500¥143.09716¥71,548.58
Manufacturers Standard Package