



35HDNAU | |
|---|---|
DigiKey Part Number | SC2396-ND |
Manufacturer | |
Manufacturer Product Number | 35HDNAU |
Description | CONN PLUG STEREO 3.5MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Voltage - Rated 250VAC, 140VDC |
Packaging Bulk | Current Rating (Amps) 4 A |
Part Status Active | Mating Length/Depth 0.560" (14.20mm) |
Connector Type Phone Plug | Contact Material - Plating Gold |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.138" (3.50mm) | Housing Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.36000 | ¥177.36 |
| 10 | ¥150.75700 | ¥1,507.57 |
| 25 | ¥141.31160 | ¥3,532.79 |
| 50 | ¥134.56660 | ¥6,728.33 |
| 100 | ¥128.14750 | ¥12,814.75 |
| 300 | ¥118.59747 | ¥35,579.24 |
| 500 | ¥114.40466 | ¥57,202.33 |










