3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HDNNS

DigiKey Part Number
35HDNNS-ND
Manufacturer
Manufacturer Product Number
35HDNNS
Description
CONN PLUG STEREO 3.5MM 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Voltage - Rated
250VAC, 140VDC
Packaging
Bulk
Current Rating (Amps)
4 A
Part Status
Active
Mating Length/Depth
0.560" (14.20mm)
Connector Type
Phone Plug
Contact Material - Plating
Tin
Gender
Male
Body Material
Brass
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Silver
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Actual Diameter
0.138" (3.50mm)
Housing Material
Brass
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Cable Opening
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.08000¥113.08
10¥96.06100¥960.61
25¥90.03840¥2,250.96
50¥85.74080¥4,287.04
100¥81.64990¥8,164.99
300¥75.56373¥22,669.12
500¥72.89100¥36,445.50
1,000¥69.41678¥69,416.78
Manufacturers Standard Package