Parametric Equivalent
Parametric Equivalent

35HDRANAU | |
|---|---|
DigiKey Part Number | 35HDRANAU-ND |
Manufacturer | |
Manufacturer Product Number | 35HDRANAU |
Description | CONN PLUG STEREO 3.5MM RA 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Operating Temperature 0°C ~ 66°C |
Series | Voltage - Rated 250VAC, 140VDC |
Packaging Bulk | Current Rating (Amps) 4 A |
Part Status Active | Mating Length/Depth 0.510" (13.00mm) |
Connector Type Phone Plug | Contact Material - Plating Gold |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.138" (3.50mm) | Housing Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35HDRABAU | Switchcraft Inc. | 112 | SC1813-ND | ¥371.99000 | Parametric Equivalent |
| 35HDRABAUS | Switchcraft Inc. | 0 | 35HDRABAUS-ND | ¥239.90050 | Parametric Equivalent |
| 35HDRANAUS | Switchcraft Inc. | 0 | 35HDRANAUS-ND | ¥211.91210 | Parametric Equivalent |
| 35HDRANNS | Switchcraft Inc. | 0 | 35HDRANNS-ND | ¥162.96690 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥216.04830 | ¥21,604.83 |












