RR0510RD-1-KIT | ||
---|---|---|
DigiKey Part Number | RR0510RD-1-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | RR0510RD-1-KIT | |
Description | RESISTOR KIT 10-82 1/16W 140PCS | |
Customer Reference | ||
Detailed Description | Thin Film Resistor Kit 10 ~ 82 Ohm ±0.5% 1/16W Surface Mount 140 Pieces (14 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 82 | |
Power (Watts) | 1/16W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 140 Pieces (14 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.73000 | ¥216.73 |
10 | ¥188.12500 | ¥1,881.25 |