
KIT-RMCF0402JT-12 | |
|---|---|
DigiKey Part Number | KIT-RMCF0402JT-12-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0402JT-12 |
Description | RESISTR KIT 10-910 1/16W 1440PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 1/16W Surface Mount 1440 Pieces (48 Values - 30 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Stackpole Electronics Inc | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 1440 Pieces (48 Values - 30 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 10 ~ 910 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.68000 | ¥238.68 |
| 10 | ¥207.34800 | ¥2,073.48 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0402JT100R | RES 100 OHM 5% 1/16W 0402 | 30 |
| RMCF0402JT22R0 | RES 22 OHM 5% 1/16W 0402 | 30 |
| RMCF0402JT47R0 | RES 47 OHM 5% 1/16W 0402 | 30 |
| RMCF0402JT330R | RES 330 OHM 5% 1/16W 0402 | 30 |
| RMCF0402JT10R0 | RES 10 OHM 5% 1/16W 0402 | 30 |




