
KIT-RMCF0603JT-14 | |
|---|---|
DigiKey Part Number | KIT-RMCF0603JT-14-ND |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0603JT-14 |
Description | RES KIT 100K-10M 1/10W 960PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 10M Ohm ±5% 1/10W Surface Mount 960 Pieces (48 Values - 20 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Stackpole Electronics Inc | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 960 Pieces (48 Values - 20 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 100k ~ 10M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.50000 | ¥238.50 |
| 10 | ¥207.18600 | ¥2,071.86 |
| Part Number | Description | Quantity |
|---|---|---|
| RMCF0603JT100K | RES 100K OHM 5% 1/10W 0603 | 20 |
| RMCF0603JT10M0 | RES 10M OHM 5% 1/10W 0603 | 20 |
| RMCF0603JT330K | RES 330K OHM 5% 1/10W 0603 | 20 |
| RMCF0603JT470K | RES 470K OHM 5% 1/10W 0603 | 20 |
| RMCF0603JT200K | RES 200K OHM 5% 1/10W 0603 | 20 |







