Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 1/10W Surface Mount 960 Pieces (48 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-RMCF0603JT-12

DigiKey Part Number
KIT-RMCF0603JT-12-ND
Manufacturer
Manufacturer Product Number
KIT-RMCF0603JT-12
Description
RESISTOR KIT 10-910 1/10W 960PCS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 910 Ohm ±5% 1/10W Surface Mount 960 Pieces (48 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/10W
Manufacturer
Stackpole Electronics Inc
Tolerance
±5%
Series
Features
Automotive AEC-Q200
Packaging
Book
Quantity
960 Pieces (48 Values - 20 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0603 (1608 Metric)
Resistance (Ohms)
10 ~ 910
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.50000¥238.50
10¥207.18600¥2,071.86
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
RMCF0603JT100RRES 100 OHM 5% 1/10W 060320
RMCF0603JT220RRES 220 OHM 5% 1/10W 060320
RMCF0603JT120RRES 120 OHM 5% 1/10W 060320
RMCF0603JT330RRES 330 OHM 5% 1/10W 060320
RMCF0603JT470RRES 470 OHM 5% 1/10W 060320
Show More