PAT1220-C-8DB-T5 | ||
---|---|---|
DigiKey Part Number | PAT128TR-ND - Tape & Reel (TR) PAT128CT-ND - Cut Tape (CT) PAT128DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAT1220-C-8DB-T5 | |
Description | RF ATTENUATOR 8DB 50OHM 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 8dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.56700 | ¥25.67 |
25 | ¥2.31560 | ¥57.89 |
100 | ¥2.02730 | ¥202.73 |
250 | ¥1.77892 | ¥444.73 |
500 | ¥1.57202 | ¥786.01 |
1,000 | ¥1.24103 | ¥1,241.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10040 | ¥5,502.00 |
10,000 | ¥1.05489 | ¥10,548.90 |
25,000 | ¥1.02593 | ¥25,648.25 |
50,000 | ¥1.00408 | ¥50,204.00 |