SA000-12003 | ||
---|---|---|
DigiKey Part Number | 259-1678-ND | |
Manufacturer | ||
Manufacturer Product Number | SA000-12003 | |
Description | ROUND HEAT SINK SPOTLIGHTS | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | - Round Spotlights Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | Spotlights | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.64000 | ¥107.64 |