ME45100V1-000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1577-ND | |
Manufacturer | ||
Manufacturer Product Number | ME45100V1-000U-A99 | |
Description | FAN AXIAL 45X10MM VAPO 5VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.223A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.99000 | ¥41.99 |
10 | ¥40.54600 | ¥405.46 |
25 | ¥39.37640 | ¥984.41 |
50 | ¥37.03180 | ¥1,851.59 |
100 | ¥33.28160 | ¥3,328.16 |
384 | ¥32.81245 | ¥12,599.98 |
768 | ¥30.70313 | ¥23,580.00 |