
50M025045I016 | |
|---|---|
DigiKey Part Number | 145-50M025045I016-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045I016 |
Description | MACH SCREW FLAT PHIL M2.5X0.45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M2.5x0.45 |
Manufacturer Essentra Components | Head Diameter 0.217" (5.50mm) |
Series | Head Height 0.059" (1.50mm) |
Packaging Bulk | Length - Below Head 0.571" (14.50mm) |
Part Status Active | Length - Overall 0.630" (16.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.07200 | ¥5.36 |
| 10 | ¥0.98700 | ¥9.87 |
| 25 | ¥0.89440 | ¥22.36 |
| 50 | ¥0.83060 | ¥41.53 |
| 100 | ¥0.77330 | ¥77.33 |
| 250 | ¥0.70776 | ¥176.94 |
| 500 | ¥0.66454 | ¥332.27 |
| 1,000 | ¥0.62591 | ¥625.91 |











