MF40060V2-1000U-A99 | ||
---|---|---|
DigiKey Part Number | MF40060V2-1000U-A99-ND | |
Manufacturer | ||
Manufacturer Product Number | MF40060V2-1000U-A99 | |
Description | FAN AXIAL 40X6.5MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.5 CFM (0.154m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 6.50mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.080 in H2O (20.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.3dB(A) | |
Power (Watts) | 330 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.015 lb (6.8 g) | |
Current Rating (Amps) | 0.065A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.90000 | ¥113.90 |
10 | ¥108.75100 | ¥1,087.51 |
25 | ¥102.27760 | ¥2,556.94 |
50 | ¥98.39300 | ¥4,919.65 |
100 | ¥90.62550 | ¥9,062.55 |
250 | ¥84.79912 | ¥21,199.78 |
500 | ¥83.50454 | ¥41,752.27 |