XZMYR68W-3 | |
---|---|
DigiKey Part Number | 1497-1385-2-ND - Tape & Reel (TR) 1497-1385-1-ND - Cut Tape (CT) 1497-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYR68W-3 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.60920 | ¥160.92 |
500 | ¥1.11276 | ¥556.38 |
1,000 | ¥0.92727 | ¥927.27 |
2,000 | ¥0.83453 | ¥1,669.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83455 | ¥3,338.20 |
8,000 | ¥0.78817 | ¥6,305.36 |
12,000 | ¥0.71863 | ¥8,623.56 |
28,000 | ¥0.67227 | ¥18,823.56 |
100,000 | ¥0.59113 | ¥59,113.00 |