



LTC3313JV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3313JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3313JV#PBF |
Description | IC REG BUCK ADJ 15A 18LQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 18-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3313JV#PBF Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 500kHz ~ 5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.71000 | ¥102.71 |
| 10 | ¥80.63200 | ¥806.32 |
| 25 | ¥75.11800 | ¥1,877.95 |
| 100 | ¥69.05530 | ¥6,905.53 |
| 250 | ¥66.16396 | ¥16,540.99 |
| 624 | ¥63.93250 | ¥39,893.88 |
| 1,248 | ¥62.58512 | ¥78,106.23 |








