
XZM2DG81FS | |
|---|---|
DigiKey Part Number | 1497-1301-2-ND - Tape & Reel (TR) 1497-1301-1-ND - Cut Tape (CT) 1497-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG81FS |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG81FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.06200 | ¥60.62 |
| 100 | ¥4.48950 | ¥448.95 |
| 500 | ¥3.78790 | ¥1,893.95 |
| 1,000 | ¥3.55843 | ¥3,558.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.36360 | ¥6,727.20 |
| 4,000 | ¥3.19848 | ¥12,793.92 |
| 6,000 | ¥3.11386 | ¥18,683.16 |
| 10,000 | ¥3.01837 | ¥30,183.70 |
| 14,000 | ¥2.96159 | ¥41,462.26 |
| 20,000 | ¥2.90624 | ¥58,124.80 |

