
O2B2 1/4 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-O2B21/4BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | O2B2 1/4 BLACK 4FT |
Description | HEATSHRINK 1/4" BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.98000 | ¥54.98 |
| 2 | ¥50.58500 | ¥101.17 |
| 3 | ¥48.14333 | ¥144.43 |
| 5 | ¥45.26600 | ¥226.33 |
| 7 | ¥43.46571 | ¥304.26 |
| 10 | ¥41.62900 | ¥416.29 |
| 25 | ¥37.27080 | ¥931.77 |
| 50 | ¥34.27800 | ¥1,713.90 |
| 100 | ¥31.52640 | ¥3,152.64 |


