B2 3/64 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-B23/64BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 BLACK SPL |
Description | HEATSHRINK 3/64" BLACK FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
5 | ¥6.83400 | ¥34.17 |
10 | ¥5.18500 | ¥51.85 |
25 | ¥4.91640 | ¥122.91 |
50 | ¥4.64100 | ¥232.05 |
100 | ¥4.36910 | ¥436.91 |