B2(3X) 3/1 BLACK SPL | ||
---|---|---|
DigiKey Part Number | 2786-B2(3X)3/1BLACKSPL-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | B2(3X) 3/1 BLACK SPL | |
Description | HEATSHRINK 0.12" BLACK FOOT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.3' (152.5m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
5 | ¥7.85400 | ¥39.27 |
10 | ¥5.96700 | ¥59.67 |
25 | ¥5.65080 | ¥141.27 |
50 | ¥5.33480 | ¥266.74 |
100 | ¥5.02190 | ¥502.19 |