B2 1/16 BLACK SPL | ||
---|---|---|
DigiKey Part Number | 2786-B21/16BLACKSPL-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | B2 1/16 BLACK SPL | |
Description | SUMITUBE B2 - HEAT-SHRINK FEET | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Black Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.079" (2.01mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1000.7' (305.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
5 | ¥6.90200 | ¥34.51 |
10 | ¥5.23600 | ¥52.36 |
25 | ¥4.96400 | ¥124.10 |
50 | ¥4.68860 | ¥234.43 |
100 | ¥4.41240 | ¥441.24 |
B2 1/16 GREEN SPL
SUMITUBE B2 - HEAT-SHRINK FEET
Sumitomo Electric Interconnect Products, Inc.
B2(3X) 3/1 BLACK SPL
HEATSHRINK 0.12" BLACK FOOT
Sumitomo Electric Interconnect Products, Inc.