B2 1/2 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-B21/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/2 BLACK SPL |
Description | HEATSHRINK 1/2" BLACK FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.520" (13.20mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.520" (13.20mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
5 | ¥10.86400 | ¥54.32 |
10 | ¥8.25400 | ¥82.54 |
25 | ¥7.82080 | ¥195.52 |
50 | ¥7.38540 | ¥369.27 |
100 | ¥6.95110 | ¥695.11 |