CPFC74NP-PS03H2A25 | ||
---|---|---|
DigiKey Part Number | 308-1560-2-ND - Tape & Reel (TR) 308-1560-1-ND - Cut Tape (CT) 308-1560-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPFC74NP-PS03H2A25 | |
Description | CMC 2.5A 2LN 300 OHM SMD | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 160 MHz 2.5A DCR 120mOhm (Typ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 160 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 120mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.224" W (9.50mm x 5.70mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | Vertical, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥9.92000 | ¥99.20 |
25 | ¥9.01680 | ¥225.42 |
50 | ¥8.47640 | ¥423.82 |
100 | ¥7.03390 | ¥703.39 |
250 | ¥6.49244 | ¥1,623.11 |
500 | ¥6.13186 | ¥3,065.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.59082 | ¥5,590.82 |
3,000 | ¥5.41045 | ¥16,231.35 |
5,000 | ¥5.23009 | ¥26,150.45 |
10,000 | ¥5.04975 | ¥50,497.50 |