CAS143-47 | ||
---|---|---|
DigiKey Part Number | 308-2270-2-ND - Tape & Reel (TR) 308-2270-1-ND - Cut Tape (CT) 308-2270-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAS143-47 | |
Description | ANTENNA RECEIVER | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 125kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥43.61400 | ¥436.14 |
25 | ¥41.23600 | ¥1,030.90 |
100 | ¥35.73640 | ¥3,573.64 |
250 | ¥33.90380 | ¥8,475.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.42178 | ¥15,210.89 |
1,000 | ¥25.65693 | ¥25,656.93 |
2,500 | ¥24.37408 | ¥60,935.20 |