V640-HS61 2M | ||
---|---|---|
DigiKey Part Number | Z12671-ND | |
Manufacturer | ||
Manufacturer Product Number | V640-HS61 2M | |
Description | TIRIS RFID ANTENNA FOR SEMI 2M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 134kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | V640-HS61 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 134kHz | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,306.78000 | ¥2,306.78 |
10 | ¥2,209.31500 | ¥22,093.15 |
25 | ¥2,160.58120 | ¥54,014.53 |