sip110-pppc-d05-st-bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP110-PPPC-D05-ST-BK

DigiKey Part Number
S9328-ND
Manufacturer
Manufacturer Product Number
SIP110-PPPC-D05-ST-BK
Description
CONN DIP HDR IDC 10POS 28AWG PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
10
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.79700¥57.97
25¥5.43120¥135.78
50¥5.17000¥258.50
100¥4.92360¥492.36
250¥4.61468¥1,153.67
500¥4.39406¥2,197.03
1,000¥4.18418¥4,184.18
3,000¥3.87209¥11,616.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.