SFH213-PPPN-D07-ID-BK | ||
---|---|---|
DigiKey Part Number | S9046-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH213-PPPN-D07-ID-BK | |
Description | CONN HEADER 14POS IDC GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Rectangular Header Connector IDC Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.42300 | ¥84.23 |
80 | ¥7.55975 | ¥604.78 |
440 | ¥6.18555 | ¥2,721.64 |
1,000 | ¥5.49829 | ¥5,498.29 |
5,000 | ¥4.90919 | ¥24,545.95 |