TCMD-07-T-03.00-01-N | ||
---|---|---|
DigiKey Part Number | TCMD-07-T-03.00-01-N-ND | |
Manufacturer | ||
Manufacturer Product Number | TCMD-07-T-03.00-01-N | |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.250' (76.20mm, 3.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.31000 | ¥64.31 |
10 | ¥59.42900 | ¥594.29 |
25 | ¥56.17760 | ¥1,404.44 |
50 | ¥54.16500 | ¥2,708.25 |