



0875681493 | |
|---|---|
DigiKey Part Number | WM14314-ND |
Manufacturer | |
Manufacturer Product Number | 0875681493 |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875681493 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0875681494 | Molex | 3,023 | WM17924-ND | ¥38.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥21.43500 | ¥214.35 |
| 25 | ¥20.08880 | ¥502.22 |
| 50 | ¥19.12800 | ¥956.40 |
| 100 | ¥18.21330 | ¥1,821.33 |
| 250 | ¥17.07272 | ¥4,268.18 |
| 500 | ¥16.25798 | ¥8,128.99 |
| 2,100 | ¥14.69317 | ¥30,855.66 |
| 4,200 | ¥13.99259 | ¥58,768.88 |





















