Connector Kit Rectangular - Free Hanging, Header
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0766500175

DigiKey Part Number
23-0766500175-ND
Manufacturer
Manufacturer Product Number
0766500175
Description
KIT CONN MILLI-GRID WTB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Rectangular - Free Hanging, Header
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Rectangular - Free Hanging, Header
Series
Values
44 pcs - Assorted 10, 14, 30, 40 position
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥585.96500¥1,171.93
Kit Contents
Part NumberDescriptionQuantity
0878311420CONN HEADER VERT 14POS 2MM3
0878331420CONN HEADER R/A 14POS 2MM3
0875681493CONN RCPT 14POS IDC 28AWG GOLD6
0878311020CONN HEADER VERT 10POS 2MM4
0878331020CONN HEADER R/A 10POS 2MM4
Show More