
3625/14 100M | |
|---|---|
DigiKey Part Number | 19-3625/14100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3625/14 100M |
Description | CBL RIBN 14COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 0.551" (14.00mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 14 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Meters in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 328.1' (100.0m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 5 | ¥25.75600 | ¥128.78 |
| 10 | ¥23.35600 | ¥233.56 |
| 25 | ¥20.50520 | ¥512.63 |
| 50 | ¥18.58220 | ¥929.11 |
| 100 | ¥16.84130 | ¥1,684.13 |





