



SFH213-PPPC-D10-ID-BK-M181 | |
|---|---|
DigiKey Part Number | S9321-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D10-ID-BK-M181 |
Description | CONN HEADER 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.94600 | ¥59.46 |
| 25 | ¥5.57680 | ¥139.42 |
| 50 | ¥5.30900 | ¥265.45 |
| 100 | ¥5.05510 | ¥505.51 |
| 250 | ¥4.73840 | ¥1,184.60 |
| 500 | ¥4.51214 | ¥2,256.07 |
| 1,000 | ¥4.29656 | ¥4,296.56 |
| 3,000 | ¥3.97612 | ¥11,928.36 |




