Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC036DABN-RC

DigiKey Part Number
S2021EC-36-ND
Manufacturer
Manufacturer Product Number
PRPC036DABN-RC
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC036DABN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.230" (5.84mm)
Packaging
Bulk
Overall Contact Length
0.558" (14.18mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
10¥12.28100¥122.81
100¥10.43670¥1,043.67
500¥9.31566¥4,657.83
1,000¥8.87106¥8,871.06
5,000¥7.91930¥39,596.50
10,000¥7.54172¥75,417.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 1046
Unit Price: ¥12.65000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: ¥15.38000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: ¥15.05000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: ¥14.80000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 0
Unit Price: ¥14.14000