PEC01DBAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC01DBAN

DigiKey Part Number
S2112E-01-ND
Manufacturer
Manufacturer Product Number
PEC01DBAN
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,233
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.81200¥28.12
100¥2.38850¥238.85
500¥2.13138¥1,065.69
1,000¥2.02944¥2,029.44
5,000¥1.81152¥9,057.60
10,000¥1.72506¥17,250.60
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 1897
Unit Price: ¥26.41000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 7593
Unit Price: ¥4.22000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 698
Unit Price: ¥5.03000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 645
Unit Price: ¥5.93000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 1974
Unit Price: ¥6.74000