PBCxxSFAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC24SFAN

DigiKey Part Number
S1211E-24-ND
Manufacturer
Manufacturer Product Number
PBC24SFAN
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC24SFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.19000¥14.19
10¥12.09100¥120.91
100¥10.27340¥1,027.34
500¥9.16978¥4,584.89
1,000¥8.73224¥8,732.24
5,000¥8.18980¥40,949.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 3992
Unit Price: ¥16.44000
CONN HEADER VERT 1POS
In-Stock: 11980
Unit Price: ¥2.96000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 16836
Unit Price: ¥3.50000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 3102
Unit Price: ¥4.04000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 11291
Unit Price: ¥4.49000