PBC01DABN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC01DABN

DigiKey Part Number
S2021E-01-ND
Manufacturer
Manufacturer Product Number
PBC01DABN
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
PBC01DABN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,638
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.50000¥3.50
10¥2.98200¥29.82
100¥2.53310¥253.31
500¥2.26074¥1,130.37
1,000¥2.15268¥2,152.68
5,000¥1.92154¥9,607.70
10,000¥1.82984¥18,298.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 643
Unit Price: ¥31.80000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2118
Unit Price: ¥4.58000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2548
Unit Price: ¥5.66000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1211
Unit Price: ¥6.65000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1101
Unit Price: ¥7.73000