NPPC121LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 16,760
Unit Price: ¥5.71000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥15.83669
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥23.79426
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 882
Unit Price: ¥15.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥23.34743
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥63.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥40.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥43.17000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥26.96000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥28.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥14.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC121LFBN-RC

DigiKey Part Number
NPPC121LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC121LFBN-RC
Description
CONN HDR 12POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC121LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.36462¥43,646.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.