EBC18DCWN-S371 | ||
---|---|---|
DigiKey Part Number | S3310-ND | |
Manufacturer | ||
Manufacturer Product Number | EBC18DCWN-S371 | |
Description | CONN ISA FMALE 36POS 0.100 GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Female Connector ISA Gold 0.100" (2.54mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | ISA | |
Gender | Female | |
Number of Positions/Bay/Row | 18 | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.90600 | ¥399.06 |
30 | ¥37.79300 | ¥1,133.79 |
40 | ¥36.91325 | ¥1,476.53 |
80 | ¥35.15550 | ¥2,812.44 |
230 | ¥30.76113 | ¥7,075.06 |
440 | ¥29.88239 | ¥13,148.25 |
950 | ¥25.48786 | ¥24,213.47 |
2,400 | ¥23.73011 | ¥56,952.26 |