S24SE12003NDFA | |
---|---|
DigiKey Part Number | 941-1599-ND |
Manufacturer | |
Manufacturer Product Number | S24SE12003NDFA |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.67000 | ¥336.67 |
5 | ¥334.12000 | ¥1,670.60 |
10 | ¥331.52600 | ¥3,315.26 |
30 | ¥326.34633 | ¥9,790.39 |
50 | ¥310.80420 | ¥15,540.21 |
100 | ¥284.90460 | ¥28,490.46 |
250 | ¥279.72432 | ¥69,931.08 |