PCM, Filter Interface 32 b PCM Audio Interface 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM, Filter Interface 32 b PCM Audio Interface 44-PLCC (16.59x16.59)
44-LCC (J-Lead)

TP3094V/NOPB

DigiKey Part Number
TP3094V/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TP3094V/NOPB
Description
IC INTERFC PCM COMBO QUAD 44PLCC
Customer Reference
Detailed Description
PCM, Filter Interface 32 b PCM Audio Interface 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
TP3094V/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of ADCs / DACs
4 / 4
Manufacturer
Texas Instruments
Sigma Delta
Yes
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
44-LCC (J-Lead)
Type
PCM, Filter
Supplier Device Package
44-PLCC (16.59x16.59)
Data Interface
PCM Audio Interface
Base Product Number
Resolution (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.