CODECS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Data Interface | Resolution (Bits) | Number of ADCs / DACs | Sigma Delta | S/N Ratio, ADCs / DACs (db) Typ | Dynamic Range, ADCs / DACs (db) Typ | Voltage - Supply, Analog | Voltage - Supply, Digital | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥99.00000 Tube | Tube | Last Time Buy | PCM, Filter | PCM Audio Interface | 32 b | 4 / 4 | Yes | - | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) | |||
0 In Stock | 18 : ¥35.91611 Tube | Tube | Obsolete | PCM, Filter | PCM Audio Interface | 8 b | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | 135 : ¥36.21719 Tube | Tube | Obsolete | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | 300 : ¥37.42750 Tube | Tube | Discontinued at Digi-Key | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | 125 : ¥38.65816 Tube | Tube | Obsolete | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | 90 : ¥43.46489 Tube | Tube | Obsolete | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | PCM, Filter | Serial | - | 1 / 1 | No | - | - | ±5V | ±5V | -25°C ~ 125°C | - | - | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |