Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 76V Input
Industrial Power Supply Product Range Overview Video

CC6-4805SF-E

DigiKey Part Number
445-3287-ND
Manufacturer
Manufacturer Product Number
CC6-4805SF-E
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CC6-4805SF-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
500 V
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.89000¥187.89
10¥177.99500¥1,779.95
25¥174.18600¥4,354.65
50¥171.35260¥8,567.63
100¥168.56320¥16,856.32
250¥164.94044¥41,235.11
500¥162.24790¥81,123.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.